TDK's B43455C5338M000 is an aluminum electrolytic capacitor with a capacitance of 3.3 millifarads and a DC rated voltage of 450 volts. It operates within a temperature range of -25°C to 85°C and has a tolerance of 20%. The capacitor is RoHS compliant and has a series resistance of 30 milliohms. It is available in bulk packaging with a package quantity of 16 and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
TDK B43455C5338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 9.4A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.