This is an aluminum electrolytic capacitor with a capacitance of 3.3mF and an equivalent series resistance of 45mR. It has a tolerance of 20% and is rated for a maximum operating temperature of 85°C. The capacitor is packaged in a bulk package and is RoHS compliant. It is designed to operate for up to 10000 hours and can handle a ripple current of 9.4A.
TDK B43455C5338M007 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 45mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 9.4A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.