The TDK B43455C5338M3 is an aluminum electrolytic capacitor with a capacitance of 3.3 millifarads and a voltage rating of 450 volts. It has an equivalent series resistance of 30 milliohms and an impedance of 36 milliohms. The capacitor is designed for chassis mount applications and has a radial package. It operates within a temperature range of -40°C to 85°C.
TDK B43455C5338M3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30mR |
| Impedance | 36mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.