TDK's B43455C5338M7 is a 3.3 millifarad aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It features a radial package with a chassis mount and operates within a temperature range of -40°C to 85°C. The capacitor has an equivalent series resistance of 30 milliohms and an impedance of 36 milliohms.
Sign in to ask questions about the TDK B43455C5338M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455C5338M7 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30mR |
| Impedance | 36mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455C5338M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.