This is a 2.2 millifarad aluminum electrolytic capacitor with a maximum operating voltage of 400 volts and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a series resistance of 59 milliohms. It is packaged in bulk and has a package quantity of 25. The capacitor has a life of 10000 hours and a ripple current of 6.4 amperes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455C9228M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455C9228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 59mR |
| Lead Pitch | 28.5mm |
| Length | 80.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 6.4A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455C9228M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.