Cap Aluminum Lytic 2200uF 400V 20% (64.3 X 80.7mm) Screw Terminal 0.059 Ohm 6400mA 10000h 85°C Bulk
TDK B43455C9228M007 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 89mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 6.4A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.