This 2200uF aluminum electrolytic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a DC rated voltage of 400 volts and a capacitance of 2200uF. The capacitor is polarized and has a length of 80.7mm. It is part of the B43455 series from TDK.
Checking distributor stock and pricing after the page loads.
TDK B43455C9228M057 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 80.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43455 |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B43455 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.