This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a maximum operating voltage of 400V. The capacitor is packaged in a radial configuration for chassis mount applications and has a seated height of 3.217 inches. It features an equivalent series resistance of 59 milliohms and an impedance of 71 milliohms.
Sign in to ask questions about the TDK B43455C9228M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455C9228M7 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 59mR |
| Height - Seated (Max) | 3.217inch |
| Impedance | 71mR |
| Lead Pitch | 1.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 6.4A |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455C9228M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.