TDK's B43455D4228M is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 350V and a tolerance of 20%. It features an equivalent series resistance of 58mR and a ripple current of 7.1A. The capacitor is available in bulk packaging with 72 units per package and is suitable for use in applications where temperatures range from -40°C to 85°C.
TDK B43455D4228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 48mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 58mR |
| Lead Pitch | 0.874inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 7.1A |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.