This is a 2.2mF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a DC rated voltage of 350V and is packaged in a bulk quantity of 36 units. The capacitor is RoHS compliant and has a series designation of B43455. It measures 51.6mm in diameter and 105.7mm in length, with a lead pitch of 22.2mm and a termination type of screw. The capacitor is designed to operate over a temperature range of -25°C to 85°C and has a life expectancy of 10000 hours.
TDK B43455D4228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 48mR |
| Lead Pitch | 22.2mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 7.1A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.