
This is an aluminum electrolytic capacitor with a capacitance of 1mF and a voltage rating of 450V. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is designed to last for 10000 hours and has a ripple current of 4.5A. It is packaged in bulk and is compliant with RoHS regulations. The capacitor is made of aluminum and has a diameter of 51.6mm and a height of 80.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455D5108M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455D5108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 99mR |
| Height | 80.7mm |
| Lead Pitch | 22.2mm |
| Length | 80.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455D5108M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.