Cap Aluminum Lytic 1500uF 450V 20% (64.3 X 80.7mm) Screw Terminal 0.063 Ohm 6100mA 10000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43455D5158M003 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 63mR |
| Lead Pitch | 28.5mm |
| Length | 80.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.