The TDK B43455D5158M050 is a 1500uF aluminum electrolytic capacitor with a rated voltage of 450V. It features a polarized design and is suitable for clamp mount applications. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It is part of the B43455 series from TDK.
Sign in to ask questions about the TDK B43455D5158M050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455D5158M050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 80.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43455 |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43455 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B43455D5158M050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.