TDK's B43455 series aluminum electrolytic capacitor features a capacitance of 1500uF and a DC rated voltage of 450V. The capacitor is polarized and has a max operating temperature of 85 degrees Celsius. It is designed for use in clamp mount applications and has a length of 80.7mm. The capacitor is part of the B43455 series from TDK.
Checking distributor stock and pricing after the page loads.
TDK B43455D5158M057 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 80.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43455 |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43455 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.