This is a radial aluminum electrolytic capacitor with a capacitance of 1.5mF, a tolerance of 20%, and a voltage rating of 450V. It has an equivalent series resistance of 63mR and an impedance of 76mR. The capacitor is designed for chassis mount and is packaged in bulk. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the TDK B43455D5158M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455D5158M3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 63mR |
| Impedance | 76mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455D5158M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.