TDK's B43455J5478M000 is a 4.7mF aluminum electrolytic capacitor rated for 450V DC and 11A ripple current. It features a 91mm diameter and 144.5mm length, with a lead pitch of 31.7mm. The capacitor is designed for use in high-temperature applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455J5478M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455J5478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 42mR |
| Lead Pitch | 31.7mm |
| Length | 144.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 11A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455J5478M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.