TDK's B43455K0478M000 is an aluminum electrolytic capacitor with a capacitance of 4.7mF, operating within a temperature range of -25°C to 85°C, and a DC rated voltage of 400V. It features a screw termination and is packaged in bulk. The capacitor has a high ripple current rating of 11A and a long lifespan of 10,000 hours. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the TDK B43455K0478M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455K0478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Lead Pitch | 31.7mm |
| Length | 97mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 11A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455K0478M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.