Cap Aluminum Lytic 12000uF 350V 20% (91 X 144.5mm) Screw Terminal 0.006 Ohm 28000mA 12000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43456A4129M003 technical specifications.
| Capacitance | 12mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Pitch | 31.7mm |
| Length | 144.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 28A |
| RoHS Compliant | Yes |
| Series | B43456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.