This 12mF aluminum electrolytic capacitor has a voltage rating of 350V and a tolerance of 20%. It is available in a radial package with a seated height of 5.728 inches and a lead pitch of 1.248 inches. The capacitor has an impedance of 7mR and an ESR of 6mR, with a ripple current of 28A. It is packaged in bulk quantities of 18 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43456A4129M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43456A4129M7 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 5.728inch |
| Impedance | 7mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 28A |
| Series | B43456 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A4129M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.