This is a 1.5mF aluminum electrolytic capacitor with a voltage rating of 350V and a tolerance of 20%. It has an impedance of 50mR and a ripple current of 5.7A. The capacitor is packaged in a radial lead configuration and is designed for chassis mount applications. It is available in quantities of 72 per bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43456A4158M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 47mR |
| Height - Seated (Max) | 3.217inch |
| Impedance | 50mR |
| Lead Pitch | 0.874inch |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 5.7A |
| Series | B43456 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A4158M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.