This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is rated for a maximum DC voltage of 350 volts. The capacitor is packaged in bulk and has a lead pitch of 22.2mm and a height of 80.7mm. It is RoHS compliant and has a life expectancy of 12,000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43456A4158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 47mR |
| Height | 80.7mm |
| Lead Pitch | 22.2mm |
| Length | 80.7mm |
| Life (Hours) | 12000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 5.7A |
| RoHS Compliant | Yes |
| Series | B43456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.