This 350V aluminum electrolytic capacitor has a capacitance of 15mF with a 20% tolerance. It is available in a radial package with a chassis mount configuration. The capacitor has an impedance of 9mR and an ESR of 8mR. It can handle a ripple current of 34A and is packaged in bulk quantities of 24 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43456A4159M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43456A4159M3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8mR |
| Height - Seated (Max) | 8.728inch |
| Impedance | 9mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 34A |
| Series | B43456 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A4159M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.