This 15mF aluminum electrolytic capacitor has a maximum operating voltage of 350V and a tolerance of 20%. It features a radial package and is designed for chassis mount applications. The capacitor has an impedance of 9mR and an ESR of 8mR, with a maximum seated height of 8.728 inches. It is available in a bulk packaging configuration with 24 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43456A4159M7 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8mR |
| Height - Seated (Max) | 8.728inch |
| Impedance | 9mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 34A |
| Series | B43456 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.