This is a 18000uF aluminum electrolytic capacitor with a maximum voltage rating of 350VDC and a tolerance of 20%. It has a low ESR of 0.007 and a high ripple current rating of 38000. The capacitor is designed for clamp mount applications and has a maximum operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43456A4189M005 technical specifications.
| Capacitance | 18000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.007Ohm |
| Ripple Current | 38000mA |
| Leakage Current | 12039.65@5MinuA |
| Lifetime | 12000h |
| Size | 91 X 221mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.007@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.