The TDK B43456A4189M3 is an aluminum electrolytic capacitor with a capacitance of 18 millifarads and a voltage rating of 350 volts. It features an equivalent series resistance of 5 milliohms and an impedance of 7 milliohms. The capacitor is packaged in a radial configuration and is designed for chassis mount applications. It has a seated height of 8.74 inches and a lead pitch of 1.248 inches. The capacitor is available in a bulk packaging configuration with 18 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43456A4189M3 technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 5mR |
| Height - Seated (Max) | 8.74inch |
| Impedance | 7mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 38A |
| Series | B43456 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.