TDK's B43456A4338M000 is a 3.3mF aluminum electrolytic capacitor with 20% tolerance and 85°C maximum operating temperature. It features a clamp mount package type and is RoHS compliant. The capacitor has a high ripple current rating of 10A and a long lifespan of 12000 hours. It is suitable for use in a variety of applications where a high-capacity capacitor is required.
Checking distributor stock and pricing after the page loads.
TDK B43456A4338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 30mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 10A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.