This is an aluminum electrolytic capacitor with a capacitance of 3.9 millifarads, an ESR of 26 milliohms, and a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 85°C and has a life expectancy of 12,000 hours. The capacitor is packaged in bulk and is compliant with RoHS regulations. It can handle a ripple current of 21 amps.
Checking distributor stock and pricing after the page loads.
TDK B43456A4398M007 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 26mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 21A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.