This aluminum electrolytic capacitor has a capacitance of 3.9 millifarads, a voltage rating of 350 volts, and a tolerance of 20%. It is packaged in a radial configuration for chassis mount applications. The capacitor has an equivalent series resistance of 17 milliohms and an impedance of 20 milliohms. It is available in a quantity of 50 per package in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43456A4398M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43456A4398M7 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 17mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 20mR |
| Lead Pitch | 1.122inch |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 12A |
| Series | B43456 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A4398M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.