This TDK aluminum electrolytic capacitor features a capacitance of 5600uF and a voltage rating of 350VDC with a tolerance of 20%. It has a DC rated voltage of 350V and an ESR of 0.021. The capacitor is designed for clamp mount applications and has a termination style of screw terminal. It is constructed with an aluminum cylindrical can and has a maximum impedance of 0.017 at 20°C and 10kHz. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43456A4568M057 technical specifications.
| Capacitance | 5600uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.021Ohm |
| Ripple Current | 15000mA |
| Leakage Current | 4465.16@5MinuA |
| Lifetime | 12000h |
| Size | 76.9 X 105.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.017@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.