TDK's B43456A4568M7 is a 5.6mF aluminum electrolytic capacitor rated for 350V with a tolerance of 20%. It features an equivalent series resistance of 14mR and a ripple current of 15A. The capacitor is packaged in a radial configuration for chassis mount applications and is available in quantities of 16. It is suitable for use in a variety of applications where high capacitance and voltage ratings are required.
Checking distributor stock and pricing after the page loads.
TDK B43456A4568M7 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 14mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 17mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 15A |
| Series | B43456 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.