This is a 8.2mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a voltage rating of 350V and a DC rated voltage of 350V. The capacitor is packaged in bulk and has a tolerance of 20%. It is not Reach SVHC compliant.
Sign in to ask questions about the TDK B43456A4828M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43456A4828M technical specifications.
| Capacitance | 8.2mF |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 143.2mm |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 20A |
| Series | B43456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A4828M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.