Cap Aluminum Lytic 8200uF 350V 20% (76.9 X 143.2mm) Screw Terminal 0.016 Ohm 20000mA 12000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43456A4828M050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 143.2 |
| Polarity | POLARIZED |
| Capacitance | 8200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.