
This TDK B43456A5108M capacitor features a cylindrical construction with a 51.6mm diameter and 80.7mm height. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a capacitance of 1mF, a dissipation factor of 0.2%, and an equivalent series resistance of 180mR. It is rated for a DC voltage of 450V and has a ripple current of 4.8A. The capacitor is packaged in bulk and has a tolerance of 20%.
TDK B43456A5108M technical specifications.
| Capacitance | 1mF |
| Construction | Cylindrical |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 80.7mm |
| Lead Diameter | 10.2mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 4uA |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 4.8A |
| Series | B43456 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
