This aluminum electrolytic capacitor has a capacitance of 1mF with a tolerance of 20% and a voltage rating of 450V. It is designed for operation within a temperature range of -25°C to 85°C. The capacitor is packaged in an aluminum case with a diameter of 51.6mm and a height of 80.7mm. The lead pitch is 22.2mm and the material is aluminum. The capacitor is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
TDK B43456A5108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 80.7mm |
| Lead Pitch | 22.2mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.