This aluminum cylindrical can capacitor features a capacitance of 10000uF and a rated voltage of 450VDC. It has a tolerance of 20% and a low ESR type. The capacitor is designed for clamp mount and has a maximum impedance of 0.015 ohms at 20°C and 10kHz. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.017Ohm |
| Ripple Current | 27000mA |
| Leakage Current | 9045.92@5MinuA |
| Lifetime | 12000h |
| Size | 76.9 X 220.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.015@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |