Aluminum Electrolytic Capacitors - Screw Terminal 12000uf 450volts 91x221mm
Checking distributor stock and pricing after the page loads.
| Capacitance | 12mF |
| Diameter | 91mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 9mR |
| Lead Pitch | 31.7mm |
| Length | 221mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 32A |
| Series | B43456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |