This TDK aluminum electrolytic capacitor features a capacitance of 12000uF, a DC rated voltage of 450VDC, and a tolerance of 20%. It has a maximum impedance of 0.012 ohms at 20°C and 10kHz, and a standard ESR type. The capacitor is designed for clamp mount applications and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
TDK B43456A5129M050 technical specifications.
| Capacitance | 12000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.013Ohm |
| Ripple Current | 32000mA |
| Leakage Current | 10561.59@5MinuA |
| Lifetime | 12000h |
| Size | 91 X 221mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.012@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.