TDK's B43456A5158M000 is a 1.5mF aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It features a cylindrical construction with a diameter of 51.6mm and a height of 105.7mm. The capacitor has a lead diameter of 10.2mm and a lead pitch of 22.2mm, with a termination type of screw. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK B43456A5158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 105.7mm |
| Lead Diameter | 10.2mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 4uA |
| Life (Hours) | 12000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current | 18A |
| RoHS Compliant | Yes |
| Series | B43456 Series |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.