The TDK B43456A5228M is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads and a voltage rating of 450 volts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is terminated with a stud and has a tolerance of 20%. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Diameter | 64.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 105.7mm |
| Lead Pitch | 28.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Termination | Stud |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 64.3mm |
| RoHS | Compliant |