Cap Aluminum Lytic 2200uF 450V 20% (64.3 X 105.7mm) Screw Terminal 0.05 Ohm 15000mA 12000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43456A5228M007 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 75mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 15A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.