Sign in to ask questions about the TDK B43456A5338M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43456A5338M technical specifications.
| Capacitance | 3.3mF |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 52mR |
| Height | 105.7mm |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 32 |
| Ripple Current | 12A |
| Series | B43456 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A5338M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.