The TDK B43456A5338M000 is an aluminum electrolytic capacitor with a capacitance of 3.3mF and a DC rated voltage of 450V. It operates within a temperature range of -40°C to 85°C and has a high ripple current rating of 12A. The capacitor is mounted via a clamp and features a metal package with a diameter of 76.9mm and a height of 105.7mm. It is RoHS compliant and has a long lifespan of 12000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43456A5338M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43456A5338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Metal |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 52mR |
| Height | 105.7mm |
| Life (Hours) | 12000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Ripple Current | 12A |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A5338M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.