This TDK aluminum electrolytic capacitor has a capacitance of 3.3mF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has an equivalent series resistance of 52mR. The capacitor is packaged in bulk and is RoHS compliant. It can withstand a ripple current of 23A and has a lifespan of 12000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43456A5338M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43456A5338M007 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 52mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 23A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A5338M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.