Cap Aluminum Lytic 4700uF 450V 20% (64.3 X 143.2mm) Screw Terminal 0.038 Ohm 14000mA 12000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43456A5478M000 technical specifications.
| Package/Case | Aluminum |
| Height | 143.2mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.