
High-capacitance aluminum electrolytic capacitor, 5.6mF, with a 450V DC rating and 20% tolerance. Features low ESR of 23mR at 100Hz, a ripple current capability of 17A, and a maximum operating temperature of 85°C. Cylindrical construction with screw terminals, measuring 76.9mm in diameter and 143.2mm in length, designed for 12000 hours of life.
TDK B43456A5568M000 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 143.2mm |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Length | 143.2mm |
| Life (Hours) | 12000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 17A |
| RoHS Compliant | Yes |
| Series | B43456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
