This 5.6mF aluminum electrolytic capacitor features a 20% tolerance and operates within a temperature range of -40°C to 85°C. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor's equivalent series resistance is 34 milliohms. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43456A5568M007 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 34mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 31A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.