This TDK B43456A5688M003 aluminum electrolytic capacitor features a capacitance of 6.8 millifarads and a DC rated voltage of 450 volts. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is packaged in bulk and is RoHS compliant. Its equivalent series resistance is 17 milliohms, and it can handle a ripple current of 20 amps.
Checking distributor stock and pricing after the page loads.
TDK B43456A5688M003 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Lead Pitch | 31.7mm |
| Length | 144.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 20A |
| RoHS Compliant | Yes |
| Series | B43456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.