
This 8.2mF aluminum electrolytic capacitor features a clamp mount and operates within a temperature range of -40°C to 85°C. With a tolerance of 20%, it offers a high level of precision. The capacitor's equivalent series resistance is 23mR, and it can withstand a ripple current of 24A. The B43456 series from TDK includes 12 capacitors per package, each with a diameter of 76.9mm and a height of 220.7mm.
Sign in to ask questions about the TDK B43456A5828M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43456A5828M technical specifications.
| Capacitance | 8.2mF |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 220.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 12 |
| Radiation Hardening | No |
| Ripple Current | 24A |
| Series | B43456 |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A5828M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
