This 8.2mF aluminum electrolytic capacitor features a maximum operating temperature of 85°C and a lifespan of 12000 hours. It is packaged in bulk and meets the requirements of the RoHS directive. The capacitor has a tolerance of 20% and an equivalent series resistance of 23 milliohms. It can handle a ripple current of up to 36 amps.
Checking distributor stock and pricing after the page loads.
TDK B43456A5828M007 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 23mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 36A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.