This radial aluminum electrolytic capacitor has a capacitance of 8.2 millifarads with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and features an equivalent series resistance of 15 milliohms. The capacitor is packaged in a radial case and is intended for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43456A5828M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43456A5828M7 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 15mR |
| Impedance | 20mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43456 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A5828M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.